


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | ZILLTEK | |
| Package | SMD-4P,3x3.8mm | |
| Sensitivity | -38dB | |
| S/N Ratio | 65dB | |
| Voltage - Supply | 1.8V | |
| Impedance | 200Ω | |
| Direction | Omnidirectional | |
| Current Consumption | 65uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZTS6211E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | ZILLTEK | |
| Package | SMD-4P,3x3.8mm | |
| Sensitivity | -38dB | |
| S/N Ratio | 65dB | |
| Voltage - Supply | 1.8V | |
| Impedance | 200Ω | |
| Direction | Omnidirectional | |
| Current Consumption | 65uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTS6211E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZTS6211E datasheets or manufacturer documentation.
Datasheet: ZTS6211E Datasheet (PDF)
The ZTS6211E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.