

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | ZIISOR | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 300mm | |
| Diameter (φD) | 20mm | |
| Bandwidth | 270MHz | |
| Connector Type | NType | |
| Impedance | 50Ω | |
| Power | 100W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX4G-BLG-30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | ZIISOR | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -40℃~+80℃ | |
| Length | 300mm | |
| Diameter (φD) | 20mm | |
| Bandwidth | 270MHz | |
| Connector Type | NType | |
| Impedance | 50Ω | |
| Power | 100W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4G-BLG-30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX4G-BLG-30 datasheets or manufacturer documentation.
Datasheet: TX4G-BLG-30 Datasheet (PDF)
The TX4G-BLG-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.