
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Type | Current Transformer | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Rated input Current | 40A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZHTKD-16 40A/5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | ZHT | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Type | Current Transformer | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Rated input Current | 40A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZHTKD-16 40A/5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZHTKD-16 40A/5V datasheets or manufacturer documentation.
Datasheet: ZHTKD-16 40A/5V Datasheet (PDF)
The ZHTKD-16 40A/5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.