
* Images are for reference only
PZ2.54-1x40-13
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PZ2.54-1x40-13
- JLCPCB Part #
- C29779972
- Package
- Plugin,P=2.54mm
- Description
- -45℃~+105℃ 1 1x40P 2.54mm 2.54mm 2.5A 3mm 40P 7.5mm Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0854
150+
$0.0839
500+
$0.0826
Related Products