
* Images are for reference only
2.54-1*40L=15MM
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- 2.54-1*40L=15MM
- JLCPCB Part #
- C5156621
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x40P 2.54mm 2.54mm 3A 3mm 40P 9.5mm Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
50+
$0.1024
150+
$0.1010
500+
$0.0949
Related Products