

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | ZHONGCHI ELECTRONIC | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.02dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+65℃ | |
| Length | 109mm | |
| Diameter (φD) | 10mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZC-AN2400-0208BSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | ZHONGCHI ELECTRONIC | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 2.02dBi | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -40℃~+65℃ | |
| Length | 109mm | |
| Diameter (φD) | 10mm | |
| Bandwidth | 100MHz | |
| Connector Type | SMA | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZC-AN2400-0208BSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZC-AN2400-0208BSM datasheets or manufacturer documentation.
Datasheet: ZC-AN2400-0208BSM Datasheet (PDF)
The ZC-AN2400-0208BSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.