
* Images are for reference only
ZC-SL03
Extended
- Manufacturer
- ZHONGCHI ELECTRONIC
- MFR.Part #
- ZC-SL03
- JLCPCB Part #
- C48586768
- Package
- SMD,23x3.3mm
- Description
- -40℃~+125℃ 1.6mm 2.57dBi 23mm 3.3mm 50Ω 892MHz、2.2GHz Patch Antenna SMD,23x3.3mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1979
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1979
In-stock Item Pricing
Qty Unit Price
1+
$0.4665
10+
$0.3684
30+
$0.3282
100+
$0.2751
500+
$0.2526
1000+
$0.2381
Related Products