
HX65HVD12P
- Manufacturer
- MFR.Part #
- HX65HVD12P
- JLCPCB Part #
- C49181128
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 256 3.3V、5V 450uA 500Kbps Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 | |
| ESD Protect | ±15kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Voltage - Supply | 3.3V、5V | |
| Number of Nodes | 256 | |
| Features | 使能关断、Overcurrent Protection、热关断保护、低功耗模式、Tx/Rx启用 | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 450uA | |
| Number of Receivers | 1 |

* Images are for reference only
HX65HVD12P
Extended- Manufacturer
- MFR.Part #
- HX65HVD12P
- JLCPCB Part #
- C49181128
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 256 3.3V、5V 450uA 500Kbps Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX65HVD12P
Extended- Manufacturer
- MFR.Part #
- HX65HVD12P
- JLCPCB Part #
- C49181128
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 256 3.3V、5V 450uA 500Kbps Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX65HVD12P Specifications
HX65HVD12P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS-485 / RS-422 ICs | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 | |
| ESD Protect | ±15kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Voltage - Supply | 3.3V、5V | |
| Number of Nodes | 256 | |
| Features | 使能关断、Overcurrent Protection、热关断保护、低功耗模式、Tx/Rx启用 | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex | |
| Quiescent Supply Current | 450uA | |
| Number of Receivers | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX65HVD12P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX65HVD12P Schematic Symbol & PCB Footprint
The HX65HVD12P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.