HX13476-001-LGA - 1
HX13476-001-LGA - 2
HX13476-001-LGA - 3
Extended1/3
* Images are for reference only

HX13476-001-LGA

Attributes
Value
Manufacturer
MFR.Part #
HX13476-001-LGA
JLCPCB Part #
C49181122
Package
QFN-6(0.7x1.1)
Description
-20℃~+85℃ 1.1dB 1.65V~3.6V 44dB 617MHz~7.125GHz SPDT QFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerZHHXDZ
PackageQFN-6(0.7x1.1)
Frequency range617MHz~7.125GHz
Voltage - Supply1.65V~3.6V
Insertion loss1.1dB
FeaturesIntegrated control logic
CircuitSPDT
isolation44dB
operating temperature-20℃~+85℃