
* Images are for reference only
WT125A1L-083C-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125A1L-083C-003
- JLCPCB Part #
- C47195748
- Package
- SMD,P=1.25mm
- Description
- -25℃~+105℃ 1 1.25mm 125V 1x8P 8 8P Copper alloy LCP PicoBlade(MX 1.25) Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 763
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 759
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0507
300+
$0.0440
1500+
$0.0390
4500+
$0.0349
10500+
$0.0330
Related Products