
* Images are for reference only
WB200A1W-283R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200A1W-283R-001
- JLCPCB Part #
- C51823233
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 14 2 250V 28P 2mm 2mm 2x14P 3A Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 393
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 393
In-stock Item Pricing
Qty Unit Price
1+
$0.4616
10+
$0.3635
30+
$0.3217
100+
$0.2686
400+
$0.2445
800+
$0.2300
Related Products