
* Images are for reference only
WB100B4W-241R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB100B4W-241R-001
- JLCPCB Part #
- C47195052
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 12 1A 1mm 2 24P 2x12P 50V LCP SHLD Surface Mount, Right Angle UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 657
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 653
In-stock Item Pricing
Qty Unit Price
1+
$0.4729
10+
$0.3716
30+
$0.3282
100+
$0.2735
500+
$0.2494
800+
$0.2349
Related Products