
* Images are for reference only
BT050022BM-0102R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT050022BM-0102R-001
- JLCPCB Part #
- C52750696
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 10P 125V 2 Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.3316
50+
$0.2603
150+
$0.2297
1500+
$0.1916
3000+
$0.1746
4500+
$0.1644