
LRA32H2BBBNN
- Manufacturer
- MFR.Part #
- LRA32H2BBBNN
- JLCPCB Part #
- C3763319
- Package
- -
- Description
- -20℃~+65℃ 10A 125V 6,000 times Black DPST No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ZF Friedrichshafen AG | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Life | 6,000 times | |
| Current Rating | 10A | |
| Circuit | DPST | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
LRA32H2BBBNN
Extended- Manufacturer
- MFR.Part #
- LRA32H2BBBNN
- JLCPCB Part #
- C3763319
- Package
- -
- Description
- -20℃~+65℃ 10A 125V 6,000 times Black DPST No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LRA32H2BBBNN
Extended- Manufacturer
- MFR.Part #
- LRA32H2BBBNN
- JLCPCB Part #
- C3763319
- Package
- -
- Description
- -20℃~+65℃ 10A 125V 6,000 times Black DPST No Marking - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRA32H2BBBNN Specifications
LRA32H2BBBNN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ZF Friedrichshafen AG | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Actuator Color | Black | |
| Life | 6,000 times | |
| Current Rating | 10A | |
| Circuit | DPST | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRA32H2BBBNN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRA32H2BBBNN Documents
LRA32H2BBBNN datasheets or manufacturer documentation.
Datasheet: LRA32H2BBBNN Datasheet (PDF)
LRA32H2BBBNN Schematic Symbol & PCB Footprint
The LRA32H2BBBNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.