CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ZP05S0500WB
ZP05S0500WB
Extended
* Images are for reference only

ZP05S0500WB

Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
ZP05S0500WB
JLCPCB Part #
C7131672
Package
DIP,32.1x27.1mm
Description
1 1A 5V 70% DIP,32.1x27.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerZETTLER
PackageDIP,32.1x27.1mm
Conversion Efficiency70%
Output Current(Max)1A
FunctionStep-down type
TypePlastic encapsulated type
Length32.1mm
Voltage - Supply100V~370V
Operating Temperature Range-25℃~+50℃
Height19.3mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Width27.1mm
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ZP05S0500WB
ZP05S0500WB

* Images are for reference only

ZP05S0500WB

Extended
Manufacturer

ZETTLER

MFR.Part #
ZP05S0500WB
JLCPCB Part #
C7131672
Package
DIP,32.1x27.1mm
Description
1 1A 5V 70% DIP,32.1x27.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZP05S0500WB

* Images are for reference only

ZP05S0500WB

Extended
Manufacturer

ZETTLER

MFR.Part #
ZP05S0500WB
JLCPCB Part #
C7131672
Package
DIP,32.1x27.1mm
Description
1 1A 5V 70% DIP,32.1x27.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZP05S0500WB Specifications

ZP05S0500WB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerZETTLER
PackageDIP,32.1x27.1mm
Conversion Efficiency70%
Output Current(Max)1A
FunctionStep-down type
TypePlastic encapsulated type
Length32.1mm
Voltage - Supply100V~370V
Operating Temperature Range-25℃~+50℃
Height19.3mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Width27.1mm
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZP05S0500WB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZP05S0500WB Documents

ZP05S0500WB datasheets or manufacturer documentation.

Datasheet: ZP05S0500WB Datasheet (PDF)

ZP05S0500WB Schematic Symbol & PCB Footprint

The ZP05S0500WB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.