AZEV200-2AE1B-12D
Extended
* Images are for reference only

AZEV200-2AE1B-12D

Attributes
Value
Manufacturer
MFR.Part #
AZEV200-2AE1B-12D
JLCPCB Part #
C17504250
Package
-
Description
- Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerZETTLER
Package-
Operating Temperature-40℃~+95℃
Switching Voltage(Max)480V@AC
Coil Resistance55.4Ω
Contact FormTwo normally open: 2A (DPST-NO)、One set of normally closed: 1B (SPST-NC)
Coil Rated Power420mW
Length36.5mm
Operate Time18ms
Switching Current(Max)40A
Coil Voltage12V
Release Time10ms
Height41.5mm
Contact Rating40A@480VAC
Contact Resistance10mΩ
Width33.8mm