
AZEV140-1AE-9D
- Manufacturer
- MFR.Part #
- AZEV140-1AE-9D
- JLCPCB Part #
- C17271723
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10mA、50A 10ms 12V@DC、440V@AC 16mm 258mW 28mm 30ms 35mm 38.4Ω 3mΩ 40A@440VAC 9V Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 12V@DC、440V@AC | |
| Coil Resistance | 38.4Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 258mW | |
| Length | 35mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 10mA、50A | |
| Coil Voltage | 9V | |
| Release Time | 10ms | |
| Height | 28mm | |
| Contact Rating | 40A@440VAC | |
| Contact Resistance | 3mΩ | |
| Width | 16mm |

* Images are for reference only
AZEV140-1AE-9D
Extended- Manufacturer
- MFR.Part #
- AZEV140-1AE-9D
- JLCPCB Part #
- C17271723
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10mA、50A 10ms 12V@DC、440V@AC 16mm 258mW 28mm 30ms 35mm 38.4Ω 3mΩ 40A@440VAC 9V Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AZEV140-1AE-9D
Extended- Manufacturer
- MFR.Part #
- AZEV140-1AE-9D
- JLCPCB Part #
- C17271723
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10mA、50A 10ms 12V@DC、440V@AC 16mm 258mW 28mm 30ms 35mm 38.4Ω 3mΩ 40A@440VAC 9V Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZEV140-1AE-9D Specifications
AZEV140-1AE-9D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 12V@DC、440V@AC | |
| Coil Resistance | 38.4Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 258mW | |
| Length | 35mm | |
| Operate Time | 30ms | |
| Switching Current(Max) | 10mA、50A | |
| Coil Voltage | 9V | |
| Release Time | 10ms | |
| Height | 28mm | |
| Contact Rating | 40A@440VAC | |
| Contact Resistance | 3mΩ | |
| Width | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZEV140-1AE-9D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZEV140-1AE-9D Schematic Symbol & PCB Footprint
The AZEV140-1AE-9D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.