
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 40V@DC | |
| Coil Resistance | 109Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 476mW | |
| Length | 25.7mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 20A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Height | 16.2mm | |
| Contact Rating | 20A@13.5VDC | |
| Contact Resistance | 50mΩ | |
| Width | 23.01mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ984-1C-12DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 40V@DC | |
| Coil Resistance | 109Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 476mW | |
| Length | 25.7mm | |
| Operate Time | 4ms | |
| Switching Current(Max) | 20A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Height | 16.2mm | |
| Contact Rating | 20A@13.5VDC | |
| Contact Resistance | 50mΩ | |
| Width | 23.01mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ984-1C-12DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ984-1C-12DR datasheets or manufacturer documentation.
Datasheet: AZ984-1C-12DR Datasheet (PDF)
The AZ984-1C-12DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.