
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 76Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 800mW | |
| Length | 26.5mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 70A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 17.9mm | |
| Contact Rating | 70A@14VDC | |
| Contact Resistance | 50mΩ | |
| Width | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ9831-1A-12D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 75V@DC | |
| Coil Resistance | 76Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 800mW | |
| Length | 26.5mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 70A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 17.9mm | |
| Contact Rating | 70A@14VDC | |
| Contact Resistance | 50mΩ | |
| Width | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ9831-1A-12D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ9831-1A-12D datasheets or manufacturer documentation.
Datasheet: AZ9831-1A-12D Datasheet (PDF)
The AZ9831-1A-12D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.