
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 760mW | |
| Operate Time | 7ms | |
| Switching Current(Max) | 60A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 60A@30VDC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ980-1C-24D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 760mW | |
| Operate Time | 7ms | |
| Switching Current(Max) | 60A | |
| Contact Material | 银锡氧化物 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 60A@30VDC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ980-1C-24D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ980-1C-24D datasheets or manufacturer documentation.
Datasheet: AZ980-1C-24D Datasheet (PDF)
The AZ980-1C-24D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.