
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 60V@DC、220V@AC | |
| Coil Resistance | 56Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15.75mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A、3A、5A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 1ms | |
| Height | 11.81mm | |
| Contact Rating | 1A@125VAC、1A@30VDC | |
| Contact Resistance | 50mΩ | |
| Width | 10.75mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ951-1CM-5DSE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 60V@DC、220V@AC | |
| Coil Resistance | 56Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 200mW | |
| Length | 15.75mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 1A、3A、5A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 5V | |
| Release Time | 1ms | |
| Height | 11.81mm | |
| Contact Rating | 1A@125VAC、1A@30VDC | |
| Contact Resistance | 50mΩ | |
| Width | 10.75mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ951-1CM-5DSE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AZ951-1CM-5DSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.