
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 155Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 32.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A、20A、30A、40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 20.1mm | |
| Contact Rating | 40A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ2250-1A-12DEF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ZETTLER | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 155Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 500mW | |
| Length | 32.2mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 15A、20A、30A、40A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 10ms | |
| Height | 20.1mm | |
| Contact Rating | 40A@277VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ2250-1A-12DEF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ2250-1A-12DEF datasheets or manufacturer documentation.
Datasheet: AZ2250-1A-12DEF Datasheet (PDF)
The AZ2250-1A-12DEF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.