CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AHI02516
AHI02516
Extended
* Images are for reference only

AHI02516

Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
AHI02516
JLCPCB Part #
C17213573
Package
DIP-8P,41.5x36.5mm
Description
115V、230V 150mA、300mA 4.2kV 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,41.5x36.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,41.5x36.5mm
Primary Side Voltage115V、230V
Output Current150mA、300mA
Secondary Side Voltage8V、16V
Isolation Voltage(Vrms)4.2kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AHI02516
AHI02516

* Images are for reference only

AHI02516

Extended
Manufacturer

ZETTLER

MFR.Part #
AHI02516
JLCPCB Part #
C17213573
Package
DIP-8P,41.5x36.5mm
Description
115V、230V 150mA、300mA 4.2kV 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,41.5x36.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHI02516

* Images are for reference only

AHI02516

Extended
Manufacturer

ZETTLER

MFR.Part #
AHI02516
JLCPCB Part #
C17213573
Package
DIP-8P,41.5x36.5mm
Description
115V、230V 150mA、300mA 4.2kV 8V、16V Dual, Multi-Tap Dual, Multi-Tap DIP-8P,41.5x36.5mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHI02516 Specifications

AHI02516 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-8P,41.5x36.5mm
Primary Side Voltage115V、230V
Output Current150mA、300mA
Secondary Side Voltage8V、16V
Isolation Voltage(Vrms)4.2kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)Dual, Multi-Tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHI02516. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHI02516 Documents

AHI02516 datasheets or manufacturer documentation.

Datasheet: AHI02516 Datasheet (PDF)

AHI02516 Schematic Symbol & PCB Footprint

The AHI02516 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.