
* Images are for reference only
ZETC201610S-100MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC201610S-100MT-LF
- JLCPCB Part #
- C48945444
- Package
- 0806
- Description
- 1.2A 1.6A 10uH 483mΩ Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 307
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
100+
$0.0380
300+
$0.0330
3000+
$0.0293
6000+
$0.0263
9000+
$0.0247
Related Products