
* Images are for reference only
ZETC201210S4R7MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC201210S4R7MBT-LF
- JLCPCB Part #
- C48945382
- Package
- 0805
- Description
- 1.8A 275mΩ 2A 4.7uH Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
50+
$0.0731
150+
$0.0634
500+
$0.0562
3000+
$0.0504
6000+
$0.0475
Related Products