ZEMS322520-150M - 1
ZEMS322520-150M - 2
ZEMS322520-150M - 3
Extended1/3
* Images are for reference only

ZEMS322520-150M

Attributes
Value
Manufacturer
MFR.Part #
ZEMS322520-150M
JLCPCB Part #
C48945857
Package
1210
Description
15uH 2.1A 2.3A 220mΩ Molded Inductor ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerZE
Package1210
Current - Saturation(Isat)2.3A
Inductance15uH
TypeMolded Inductor
Tolerance±20%
Current Rating2.1A
DC Resistance(DCR)220mΩ