
ZEACM7060F-701T4A40
- Manufacturer
- MFR.Part #
- ZEACM7060F-701T4A40
- JLCPCB Part #
- C53154882
- Package
- SMD-4P,7x6mm
- Description
- SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | ZE | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 4.4A | |
| DC Resistance(DCR) | 13.6mΩ |

* Images are for reference only
ZEACM7060F-701T4A40
Extended- Manufacturer
- MFR.Part #
- ZEACM7060F-701T4A40
- JLCPCB Part #
- C53154882
- Package
- SMD-4P,7x6mm
- Description
- SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZEACM7060F-701T4A40
Extended- Manufacturer
- MFR.Part #
- ZEACM7060F-701T4A40
- JLCPCB Part #
- C53154882
- Package
- SMD-4P,7x6mm
- Description
- SMD-4P,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZEACM7060F-701T4A40 Specifications
ZEACM7060F-701T4A40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | ZE | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating - DC | 125V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 4.4A | |
| DC Resistance(DCR) | 13.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZEACM7060F-701T4A40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZEACM7060F-701T4A40 Schematic Symbol & PCB Footprint
The ZEACM7060F-701T4A40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.