
* Images are for reference only
ZD1117ILTR18
Extended
- Manufacturer
- Zetta
- MFR.Part #
- ZD1117ILTR18
- JLCPCB Part #
- C2928929
- Package
- SOT-223-3
- Description
- -40℃~+125℃@(Tj) 1 1.5V@(1A) 1.8V 16V 1A 5mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1173
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1119
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0435
300+
$0.0377
2500+
$0.0336
5000+
$0.0300
10000+
$0.0284
Related Products
Welcome back, may I help you?