
* Images are for reference only
F243-1212A0CMUB2
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- F243-1212A0CMUB2
- JLCPCB Part #
- C41382287
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 24P 2A 2mm 2mm 2x12P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 372
In-stock Item Pricing
Qty Unit Price
1+
$0.3437
50+
$0.2665
150+
$0.2335
800+
$0.1923
2400+
$0.1740
4800+
$0.1630