


EG21HM471G20OTMO
- Manufacturer
- MFR.Part #
- EG21HM471G20OTMO
- JLCPCB Part #
- C2841528
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 3000hrs@105℃ 470uF 50V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Yunxing | |
| Package | Plugin,D10xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 10mm |

* Images are for reference only
EG21HM471G20OTMO
Extended- Manufacturer
- MFR.Part #
- EG21HM471G20OTMO
- JLCPCB Part #
- C2841528
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 3000hrs@105℃ 470uF 50V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EG21HM471G20OTMO
Extended- Manufacturer
- MFR.Part #
- EG21HM471G20OTMO
- JLCPCB Part #
- C2841528
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 3000hrs@105℃ 470uF 50V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG21HM471G20OTMO Specifications
EG21HM471G20OTMO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Yunxing | |
| Package | Plugin,D10xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG21HM471G20OTMO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG21HM471G20OTMO Documents
EG21HM471G20OTMO datasheets or manufacturer documentation.
Datasheet: EG21HM471G20OTMO Datasheet (PDF)
EG21HM471G20OTMO Schematic Symbol & PCB Footprint
The EG21HM471G20OTMO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.