



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Yunxing | |
| Package | Plugin,D12xL21mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 21mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Diameter | 12mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECG2GM150J21CTBVZC-L=4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Yunxing | |
| Package | Plugin,D12xL21mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 21mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Diameter | 12mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECG2GM150J21CTBVZC-L=4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECG2GM150J21CTBVZC-L=4 datasheets or manufacturer documentation.
Datasheet: ECG2GM150J21CTBVZC-L=4 Datasheet (PDF)
The ECG2GM150J21CTBVZC-L=4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.