
* Images are for reference only
ECF1JM101G12OTPVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECF1JM101G12OTPVZC
- JLCPCB Part #
- C2940309
- Package
- Plugin,D10xL12mm
- Description
- -40℃~+105℃ 100uF 10mm 12mm 6000hrs@105℃ 63V ±20% 插件,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0729
100+
$0.0600
300+
$0.0473
900+
$0.0425
5100+
$0.0387
9900+
$0.0367
Related Products