


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Yunchip | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Current | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Integrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine | |
| The main FCLK | 1GHz | |
| Spurious-Free Dynamic Range (SFDR) | 80dB | |
| Resolution (Bits) | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YS14S1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
| Manufacturer | Yunchip | |
| Package | TQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Current | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Integrated modulator、Low-power mode、Enable/shutdown function、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine | |
| The main FCLK | 1GHz | |
| Spurious-Free Dynamic Range (SFDR) | 80dB | |
| Resolution (Bits) | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YS14S1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YS14S1G datasheets or manufacturer documentation.
Datasheet: YS14S1G Datasheet (PDF)
The YS14S1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.