
* Images are for reference only
WAFER-ZH1.5-3PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-ZH1.5-3PWT-W1-P
- JLCPCB Part #
- C22447896
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 213
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0422
300+
$0.0369
1500+
$0.0327
4500+
$0.0295
10500+
$0.0279
Related Products