
* Images are for reference only
WAFER-PH2.0-12PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-PH2.0-12PWT-W1-P
- JLCPCB Part #
- C22448408
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 2A 2mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 528
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.1061
50+
$0.0844
150+
$0.0736
1000+
$0.0656
2000+
$0.0590
5000+
$0.0558
Related Products