
* Images are for reference only
TS-1047A-A5B2-D2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TS-1047A-A5B2-D2
- JLCPCB Part #
- C7464598
- Package
- SMD,6.2x6.4mm
- Description
- -25℃~+75℃ 1.8N 100,000 Cycles 12V 5.5mm 50mA 6.2mm 6.4mm Blue Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.2x6.4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 935
In-stock Item Pricing
Qty Unit Price
1+
$0.1401
50+
$0.1116
150+
$0.0973
1000+
$0.0865
2000+
$0.0780
5000+
$0.0738
Related Products