



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Package | 插件,6.4x3mm | |
| Length | 6.4mm | |
| Current Rating (DC) | 100mA | |
| Termination Style | PC Pin | |
| Operating Height | 8.05mm | |
| Life | 100,000 cycles | |
| Switch Height | 10mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 30V | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQ-2521-A4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Package | 插件,6.4x3mm | |
| Length | 6.4mm | |
| Current Rating (DC) | 100mA | |
| Termination Style | PC Pin | |
| Operating Height | 8.05mm | |
| Life | 100,000 cycles | |
| Switch Height | 10mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 30V | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQ-2521-A4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQ-2521-A4 datasheets or manufacturer documentation.
Datasheet: TQ-2521-A4 Datasheet (PDF)
The TQ-2521-A4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.