
* Images are for reference only
U6513BS
Extended
- Manufacturer
- Youen
- MFR.Part #
- U6513BS
- JLCPCB Part #
- C2925833
- Package
- SOP-7
- Description
- -40℃~+85℃ 35kHz~70kHz 5V~21V 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.1912
150+
$0.1702
500+
$0.1441
2500+
$0.1195
4000+
$0.1126
Related Products