



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL5.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 5.7mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VMMD0572E4R7MV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL5.7mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 5.7mm | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VMMD0572E4R7MV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VMMD0572E4R7MV datasheets or manufacturer documentation.
Datasheet: VMMD0572E4R7MV Datasheet (PDF)
The VMMD0572E4R7MV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.