
* Images are for reference only
SR8200
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SR8200
- JLCPCB Part #
- C2942795
- Package
- DO-27
- Description
- -55℃~+150℃ 100uA@200V 150A 200V 850mV@8A 8A Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2590
50+
$0.2146
150+
$0.1956
1250+
$0.1641
2500+
$0.1537
5000+
$0.1472
Related Products