
* Images are for reference only
BZX84C2V7
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX84C2V7
- JLCPCB Part #
- C968261
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100Ω 2.5V~2.9V 2.7V 20uA@1V 350mW 600Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0239
600+
$0.0210
3000+
$0.0181
9000+
$0.0166
21000+
$0.0158
Related Products