
* Images are for reference only
YC24MFBCD2XT
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- YC24MFBCD2XT
- JLCPCB Part #
- C51484104
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 24MHz 40Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0544
300+
$0.0475
3000+
$0.0423
6000+
$0.0381
9000+
$0.0360
Related Products