



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Push-Pull-5P,10.2x5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 10.16mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Life | 30,000 Cycles | |
| Current Rating | 1A | |
| Actuator Style | Rectangular Columnar | |
| Mounting Type | Right Angle | |
| Width | 5.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS1-0-102-A03-03-Q-N-RS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Push-Pull-5P,10.2x5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 10.16mm | |
| Voltage Rating | 250V | |
| Termination Style | PC Pin | |
| Life | 30,000 Cycles | |
| Current Rating | 1A | |
| Actuator Style | Rectangular Columnar | |
| Mounting Type | Right Angle | |
| Width | 5.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS1-0-102-A03-03-Q-N-RS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS1-0-102-A03-03-Q-N-RS datasheets or manufacturer documentation.
Datasheet: SS1-0-102-A03-03-Q-N-RS Datasheet (PDF)
The SS1-0-102-A03-03-Q-N-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.