
* Images are for reference only
XC6206P182MR
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- XC6206P182MR
- JLCPCB Part #
- C2909966
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150mV@(30mA) 1uA 250mA 6V Fixed Over Current Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2446
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2433
In-stock Item Pricing
Qty Unit Price
1+
$0.0274
200+
$0.0214
600+
$0.0182
3000+
$0.0173
9000+
$0.0155
21000+
$0.0146
Related Products