
* Images are for reference only
MM3Z12
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MM3Z12
- JLCPCB Part #
- C2909949
- Package
- SOD-323
- Description
- 1 Independent 100nA 11.4V~12.7V 12V 150Ω 200mW 25Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 524
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0098
3000+
$0.0086
6000+
$0.0076
24000+
$0.0068
51000+
$0.0063
Related Products