
* Images are for reference only
DL5228B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- DL5228B
- JLCPCB Part #
- C2892622
- Package
- LL-34
- Description
- 1 Independent 10uA@1V 23Ω 3.9V 500mW ±5% LL-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2030
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2010
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0142
2500+
$0.0108
5000+
$0.0095
25000+
$0.0083
50000+
$0.0077
Related Products