
* Images are for reference only
BAS316
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- BAS316
- JLCPCB Part #
- C2892575
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 100V 1uA@75V 250mA 250mW 2A 4ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2157
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2157
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
3000+
$0.0078
6000+
$0.0069
24000+
$0.0062
51000+
$0.0058
Related Products