



79L06
- Manufacturer
- MFR.Part #
- 79L06
- JLCPCB Part #
- C41419558
- Package
- SOT-89
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 20V 3.9mA 44uV 48dB@(120Hz) 6V Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-89 | |
| Power Supply Rejection Ratio (PSRR) | 48dB@(120Hz) | |
| standby current | 3.9mA | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Noise | 44uV | |
| Output Type | Fixed | |
| Voltage - Supply | 20V | |
| Output Current | 100mA | |
| Output Configuration | Negative | |
| Voltage Dropout | 1.7V | |
| Output Voltage | 6V | |
| Number of Outputs | 1 |

* Images are for reference only
79L06
Extended- Manufacturer
- MFR.Part #
- 79L06
- JLCPCB Part #
- C41419558
- Package
- SOT-89
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 20V 3.9mA 44uV 48dB@(120Hz) 6V Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
79L06
Extended- Manufacturer
- MFR.Part #
- 79L06
- JLCPCB Part #
- C41419558
- Package
- SOT-89
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 20V 3.9mA 44uV 48dB@(120Hz) 6V Fixed Negative SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
79L06 Specifications
79L06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-89 | |
| Power Supply Rejection Ratio (PSRR) | 48dB@(120Hz) | |
| standby current | 3.9mA | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Noise | 44uV | |
| Output Type | Fixed | |
| Voltage - Supply | 20V | |
| Output Current | 100mA | |
| Output Configuration | Negative | |
| Voltage Dropout | 1.7V | |
| Output Voltage | 6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 79L06. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

79L06 Schematic Symbol & PCB Footprint
The 79L06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.