


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 133mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 100kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.8mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Quiescent Supply Current | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2415S-2WR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x9.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 133mA | |
| Output Power | 2W | |
| Isolation Voltage(Vrms) | 6kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 19.5mm | |
| Capacitive Load(Max) | 220uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Frequency | 100kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.8mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Quiescent Supply Current | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2415S-2WR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2415S-2WR2 datasheets or manufacturer documentation.
Datasheet: H2415S-2WR2 Datasheet (PDF)
The H2415S-2WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.