CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. F1205XT-1WR3
F1205XT-1WR3 - 1
F1205XT-1WR3 - 2
F1205XT-1WR3 - 3
F1205XT-1WR3 - 4
Extended1/4
* Images are for reference only

F1205XT-1WR3

Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
F1205XT-1WR3
JLCPCB Part #
C22751228
Package
SMD,13.5x8.5mm
Description
-40℃~+105℃ 1 10.8V~13.2V 11mm 13.5mm 200mA 220kHz 3000uF 3kV 3mA 5V 60mVp-p 7.25mm 85% Short Circuit Protection SMD,13.5x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSMD,13.5x8.5mm
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency85%
Length13.5mm
Capacitive Load(Max)3000uF
Voltage - Supply10.8V~13.2V
Frequency220kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11mm
Output Voltage5V
Ripple Noise60mVp-p
Quiescent Supply Current3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. F1205XT-1WR3
F1205XT-1WR3

* Images are for reference only

F1205XT-1WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
F1205XT-1WR3
JLCPCB Part #
C22751228
Package
SMD,13.5x8.5mm
Description
-40℃~+105℃ 1 10.8V~13.2V 11mm 13.5mm 200mA 220kHz 3000uF 3kV 3mA 5V 60mVp-p 7.25mm 85% Short Circuit Protection SMD,13.5x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1205XT-1WR3

* Images are for reference only

F1205XT-1WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
F1205XT-1WR3
JLCPCB Part #
C22751228
Package
SMD,13.5x8.5mm
Description
-40℃~+105℃ 1 10.8V~13.2V 11mm 13.5mm 200mA 220kHz 3000uF 3kV 3mA 5V 60mVp-p 7.25mm 85% Short Circuit Protection SMD,13.5x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1205XT-1WR3 Specifications

F1205XT-1WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSMD,13.5x8.5mm
Operating Temperature-40℃~+105℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency85%
Length13.5mm
Capacitive Load(Max)3000uF
Voltage - Supply10.8V~13.2V
Frequency220kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width11mm
Output Voltage5V
Ripple Noise60mVp-p
Quiescent Supply Current3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1205XT-1WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1205XT-1WR3 Documents

F1205XT-1WR3 datasheets or manufacturer documentation.

F1205XT-1WR3 Schematic Symbol & PCB Footprint

The F1205XT-1WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.